Part Details for 18-239A/R6GHBHC-D02/2T by Everlight Electronics Co Ltd
Results Overview of 18-239A/R6GHBHC-D02/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18-239A/R6GHBHC-D02/2T Information
18-239A/R6GHBHC-D02/2T by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM239AMPWREP | Texas Instruments | Enhanced Product Quad Differential Comparator 14-TSSOP -55 to 125 | |
LM239AMDREP | Texas Instruments | Enhanced Product Quad Differential Comparator 14-SOIC -55 to 125 | |
LM239AQDREP | Texas Instruments | Enhanced Product Quad Differential Comparator 14-SOIC -40 to 125 |
Price & Stock for 18-239A/R6GHBHC-D02/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-18-239A/R6GHBHC-D02/2TTR-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3202 | Buy Now |
DISTI #
638-239AR6GHBHCD022T
|
Mouser Electronics | Single Color LEDs | 0 |
|
$0.1830 / $0.2020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3290 | Buy Now |
DISTI #
S10B002830
|
EBV Elektronik | (Alt: S10B002830) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 18-239A/R6GHBHC-D02/2T
18-239A/R6GHBHC-D02/2T CAD Models
18-239A/R6GHBHC-D02/2T Part Data Attributes
|
18-239A/R6GHBHC-D02/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18-239A/R6GHBHC-D02/2T
Everlight Electronics Co Ltd
Triple Color LED,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.15 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0/50.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.65 mm | |
Viewing Angle | 120 deg |