Part Details for 18-225A/R6GHC-A01/3T by Everlight Electronics Co Ltd
Overview of 18-225A/R6GHC-A01/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3225ACPZ | Analog Devices | 700MHz 16x8 Crosspoint (Gain + | |
AD9225ARS | Analog Devices | 12 BIT 25 MSPS Monolithic A/D | |
DC225A-H | Analog Devices | LTC1643AHCGN - PCI HOT SWAP CO |
Price & Stock for 18-225A/R6GHC-A01/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-18-225A/R6GHC-A01/3TTR-ND
|
DigiKey | LED GREEN/RED CLEAR 0603 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1847 / $0.2093 | Buy Now |
DISTI #
638-18225AR6GHCA013T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0670 / $0.0820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.1881 | Buy Now |
DISTI #
S10B002117
|
EBV Elektronik | LED Multi-Color Chip Green/Red 535nm/629nm 25mA 4-Pin SMD T/R (Alt: S10B002117) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Colorless transparent lens -40+85 RedGreen 130 0603 LED Indication - Discrete ROHS | 45899 |
|
$0.0443 / $0.0803 | Buy Now |
Part Details for 18-225A/R6GHC-A01/3T
18-225A/R6GHC-A01/3T CAD Models
18-225A/R6GHC-A01/3T Part Data Attributes
|
18-225A/R6GHC-A01/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18-225A/R6GHC-A01/3T
Everlight Electronics Co Ltd
Dual Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 126.0/212.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.47 mm | |
Viewing Angle | 130 deg |