Part Details for 18-225/S2G6C-A01/3T by Everlight Electronics Co Ltd
Overview of 18-225/S2G6C-A01/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 18-225/S2G6C-A01/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-18-225/S2G6C-A01/3TTR-ND
|
DigiKey | LED ORNG/YLW-GRN CLEAR 0603 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 / $0.0982 | Buy Now |
DISTI #
638-18225S2G6CA013T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0420 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0753 | Buy Now |
DISTI #
35185C0003
|
EBV Elektronik | LED Bi-Color Orange/Yellow Green 611/575nm Chip LED 4-Pin SMD T/R (Alt: 35185C0003) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 18-225/S2G6C-A01/3T
18-225/S2G6C-A01/3T CAD Models
18-225/S2G6C-A01/3T Part Data Attributes
|
18-225/S2G6C-A01/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18-225/S2G6C-A01/3T
Everlight Electronics Co Ltd
Dual Color LED, Brilliant Orange/brilliant Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT ORANGE/BRILLIANT YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 48.0/24.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611/575 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 120 deg |