Part Details for 18-225/B6R6C-C01/3T by Everlight Electronics Co Ltd
Overview of 18-225/B6R6C-C01/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-225/B6R6C-C01/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-18-225/B6R6C-C01/3TTR-ND
|
DigiKey | LED BLUE/RED CLEAR 0603 SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2105 / $0.2273 | Buy Now |
DISTI #
638-18225B6R6CC013T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0770 / $0.0860 | Order Now |
|
Future Electronics | 18225 Series Blue / Red Clear 28.5 mcd 3.7/2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.2200 | Buy Now |
DISTI #
35185C0009
|
EBV Elektronik | LED Multi-Color Chip Blue/Red 470nm/624nm 25mA 4-Pin SMD T/R (Alt: 35185C0009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | RedBlue 0603 LED Indication - Discrete ROHS | 16261 |
|
$0.0478 / $0.0923 | Buy Now |
Part Details for 18-225/B6R6C-C01/3T
18-225/B6R6C-C01/3T CAD Models
18-225/B6R6C-C01/3T Part Data Attributes
|
18-225/B6R6C-C01/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
18-225/B6R6C-C01/3T
Everlight Electronics Co Ltd
Dual Color LED, Brilliant Red/blue, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 28.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/468 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 120 deg |