Part Details for 18-1657 by Vero Technologies
Overview of 18-1657 by Vero Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1657LCGN#PBF | Analog Devices | Parallel 16-B R2R uP DAC | |
LTC1657LCGN#TRPBF | Analog Devices | Parallel 16-B R2R uP DAC | |
LTC1657IGN#PBF | Analog Devices | Parallel 16-B R2R uP DAC |
Price & Stock for 18-1657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6032
|
Newark | Terminal Pin, Ww, Pcb, Pk500, Accessory Type:Terminal Pins, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Bs, External Length/Height:24.65Mm, Material:Phosphor Bronze, Pcb Hole Diameter:1.02Mm, Pitch Spacing:2.54Mm Rohs Compliant: Yes |Vero 18-1657 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 11 |
|
$40.1600 / $59.0700 | Buy Now |
Part Details for 18-1657
18-1657 CAD Models
18-1657 Part Data Attributes
|
18-1657
Vero Technologies
Buy Now
Datasheet
|
Compare Parts:
18-1657
Vero Technologies
PCB Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERO TECHNOLOGIES LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | VERO | |
Terminal and Terminal Block Type | PCB TERMINAL |