Part Details for 18-0222D by Varo Quality Semiconductor Inc
Overview of 18-0222D by Varo Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20222DFD#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0222DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
TPS40222DRPT | Texas Instruments | 1.6A, 1.25-MHz Buck Converter in a 3 mm SON Package 6-VSON -40 to 125 |
Price & Stock for 18-0222D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.2500 / $0.3800 | Buy Now |