Part Details for 17W5S by ITT Interconnect Solutions
Overview of 17W5S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWC17W5S | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole |