Part Details for 17W15019 by Essentra Components
Overview of 17W15019 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W15019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10137-ND
|
DigiKey | FLAT WASHER, .449 ID, 1.500 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2777 / $0.5500 | Buy Now |
DISTI #
144-17W15019
|
Mouser Electronics | Washers Flat Washer, .449 ID, 1.500 OD, .075 Thick RoHS: Compliant | 0 |
|
$0.2310 / $0.3700 | Order Now |
DISTI #
72083065
|
RS | Flat Washer, .449 ID, 1.500 OD, .075 Thick | Essentra Components 17W15019 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5420 / $0.7420 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.449 in) - 38.1 mm (1.5 in) - Thickness 1.9 mm (0.075 in) - Compatible Screw Sizes 7/16 - RoHS: Compliant | 0 |
|
$0.1912 / $0.3783 | Buy Now |