Part Details for 17W15018 by Essentra Components
Overview of 17W15018 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W15018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9513-ND
|
DigiKey | FLAT WASHER, .236 ID, 1.575 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
486 In Stock |
|
$0.2404 / $0.4300 | Buy Now |
DISTI #
144-17W15018
|
Mouser Electronics | Washers Flat Washer, .236 ID, 1.575 OD, .119 Thick RoHS: Compliant | 985 |
|
$0.2400 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.6810 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.236 in (6.0 mm) Inside Diameter - 1.575 in (40.0 mm) Outside Diameter - 0.119 in (3.0 mm) Thickness - Compatible Screw Sizes 12 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant | 0 |
|
$0.7180 / $1.0050 | Buy Now |