Part Details for 17W11202 by Essentra Components
Overview of 17W11202 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W11202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10550-ND
|
DigiKey | FLAT WASHER, .390 ID, 1.120 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24996 In Stock |
|
$0.0832 / $0.1700 | Buy Now |
DISTI #
144-17W11202
|
Mouser Electronics | Washers Flat Washer, .390 ID, 1.120 OD, .125 Thick RoHS: Compliant | 0 |
|
$0.0970 / $0.1500 | Order Now |
DISTI #
72025656
|
RS | Flat Washer, .390 ID, 1.120 OD, .125 Thick | Essentra Components 17W11202 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1190 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 9.9 mm (0.390 in) - 28.4 mm (1.12 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 4 - RoHS: Compliant | 0 |
|
$0.1025 / $0.1439 | Buy Now |