Part Details for 17W10006 by Essentra Components
Overview of 17W10006 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W10006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10549-ND
|
DigiKey | FLAT WASHER, .518 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2477 In Stock |
|
$0.1759 / $0.3600 | Buy Now |
DISTI #
144-17W10006
|
Mouser Electronics | Washers Flat Washer, .518 ID, 1.000 OD, .080 Thick RoHS: Compliant | 0 |
|
$0.1760 / $0.3200 | Order Now |
DISTI #
72025394
|
RS | Flat Washer, .518 ID, 1.000 OD, .080 Thick | Essentra Components 17W10006 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 / $0.3640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1190 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.518 in (13.2 mm) Inside Diameter - 1.000 in (25.4 mm) Outside Diameter - 0.080 in (2.0 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant |
5000 In Stock |
|
$0.1025 / $0.1439 | Buy Now |
DISTI #
61365066
|
Verical | 17W10006 Min Qty: 1000 Package Multiple: 1000 Date Code: 2148 | Americas - 5000 |
|
$0.1646 / $0.1936 | Buy Now |
|
Master Electronics | Flat Washer - 0.518 in (13.2 mm) Inside Diameter - 1.000 in (25.4 mm) Outside Diameter - 0.080 in (2.0 mm) Thickness - Compatible Screw Sizes 1/2 - Polyamide 6.6 - Natural - Smooth Finish. RoHS: Compliant |
5000 In Stock |
|
$0.1025 / $0.1439 | Buy Now |