Part Details for 17W09855 by Essentra Components
Overview of 17W09855 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W09855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W09855-ND
|
DigiKey | FLAT WASHER, .337 ID, .990 OD, . Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2569 | Buy Now |
DISTI #
144-17W09855
|
Mouser Electronics | Washers Flat Washer, .337 ID, .990 OD, .292 Thick RoHS: Compliant | 0 |
|
$0.6230 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.6070 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 8.6 mm (0.337 in) - 25.1 mm (0.99 in) - Thickness 7.4 mm (0.292 in) - Compatible Screw Sizes 5/16 - RoHS: Compliant | 0 |
|
$0.6230 / $0.8750 | Buy Now |