Part Details for 17W09843 by Essentra Components
Overview of 17W09843 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W09843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10153-ND
|
DigiKey | FLAT WASHER, .433 ID, .984 OD, . Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1846 In Stock |
|
$0.1507 / $0.3100 | Buy Now |
DISTI #
144-17W09843
|
Mouser Electronics | Washers Flat Washer, .433 ID, .984 OD, .088 Thick RoHS: Compliant | 0 |
|
$0.1220 / $0.2100 | Order Now |
DISTI #
72083007
|
RS | Flat Washer, .433 ID, .984 OD, .088 Thick | Essentra Components 17W09843 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1355 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 11 mm (0.433 in) - 25 mm (0.984 in) - Thickness 2.2 mm (0.088 in) - Compatible Screw Sizes 3/8 - RoHS: Compliant | 0 |
|
$0.0973 / $0.1539 | Buy Now |