Part Details for 17W04725 by Essentra Components
Overview of 17W04725 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W04725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9765-ND
|
DigiKey | FLAT WASHER, .310 ID, .495 OD, . Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0480 | Buy Now |
DISTI #
144-17W04725
|
Mouser Electronics | Washers Flat Washer, .310 ID, .495 OD, .095 Thick RoHS: Compliant | 0 |
|
$0.0590 / $0.1700 | Order Now |
DISTI #
72081847
|
RS | Flat Washer, .310 ID, .495 OD, .095 Thick | Essentra Components 17W04725 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 7.9 mm (0.31 in) - 12.6 mm (0.495 in) - Thickness 2.4 mm (0.095 in) - Compatible Screw Sizes 5/16 - RoHS: Compliant | 0 |
|
$0.0363 / $0.0727 | Buy Now |