Part Details for 17PM-K858-00VS by Minebea Co Ltd
Overview of 17PM-K858-00VS by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVC1G00VSE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
RV1S9161ACCSP-100V#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9160ACCSP-100V#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler |
Price & Stock for 17PM-K858-00VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-17PM-K858-00VS
|
Mouser Electronics | Stepper Motors Hybrid Stepper Motor, Single Shaft, 42x42x40mm, 1.8 Degree/Step, 0.75A, 7.4ohm RoHS: Compliant | 0 |
|
$47.0300 / $51.2800 | Order Now |