There are no models available for this part yet.
Overview of 17PM-K008-02V by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 8ft | |
G825K008200YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,2x4Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm | |
10106262-K008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 32S 13ACP 6HP |
Price & Stock for 17PM-K008-02V by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003569315
|
Sager | Stepper Motors | 0 |
|
Buy Now |