Part Details for 17N78-216E.1 by Portescap
Overview of 17N78-216E.1 by Portescap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3216EDE#TRPBF | Analog Devices | 1A L N Hi C LED Ch Pump w/ Ind | |
LTC3216EDE#PBF | Analog Devices | 1A L N Hi C LED Ch Pump w/ Ind | |
2SK216-E | Renesas Electronics Corporation | N Channel MOSFET |
Price & Stock for 17N78-216E.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-1074-ND
|
DigiKey | STANDARD MOTOR 10000 RPM 6V Min Qty: 30 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.8120 | Buy Now |