Part Details for 17JE-13090-02(D1)A by DDK Ltd
Overview of 17JE-13090-02(D1)A by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17JE-13090-02(D1)A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | D-sub-9 Pin-solder contacts Phosphor bronze contacts | 131 |
|
$7.5500 | Buy Now |
Part Details for 17JE-13090-02(D1)A
17JE-13090-02(D1)A CAD Models
17JE-13090-02(D1)A Part Data Attributes:
|
17JE-13090-02(D1)A
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
17JE-13090-02(D1)A
DDK Ltd
D Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |
Alternate Parts for 17JE-13090-02(D1)A
This table gives cross-reference parts and alternative options found for 17JE-13090-02(D1)A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17JE-13090-02(D1)A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17JE-13090-02(D1) | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Lug Terminal, Locking | DDK Ltd | 17JE-13090-02(D1)A vs 17JE-13090-02(D1) |