Part Details for 17JE-09H-1C-CF by DDK Ltd
Overview of 17JE-09H-1C-CF by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17JE-09H-1C-CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | D-Sub Hood - Size C 9 Pos - Straight Entry 4-40 UNC Thread - Nickel Plate | 271 |
|
$12.7300 | Buy Now |
Part Details for 17JE-09H-1C-CF
17JE-09H-1C-CF CAD Models
17JE-09H-1C-CF Part Data Attributes
|
17JE-09H-1C-CF
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
17JE-09H-1C-CF
DDK Ltd
Connector Accessory, Hood, ABS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DDK LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.295 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Used With | 17JE SERIES CONNECTOR |