-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH STRT LEVER SPDT 1A 28V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5372
|
Newark | Sealed Switch |Honeywell 17HM6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$947.4900 / $1,038.5900 | Buy Now |
DISTI #
480-6282-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$815.8670 | Buy Now |
DISTI #
785-17HM6
|
Mouser Electronics | Basic / Snap Action Switches SPDT 1A 28VDC 1.95N BASIC SWITCH RoHS: Not Compliant | 0 |
|
$815.7900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Solder Terminals Are Not Pierced or Solder Dipped, 10,000 Cycles Electrical Life, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range RoHS: Compliant |
23 In Stock |
|
$807.6300 / $855.3600 | Buy Now |
DISTI #
17HM6
|
TTI | Basic / Snap Action Switches SPDT 1A 28VDC 1.95N BASIC SWITCH Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$998.2800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Solder Terminals Are Not Pierced or Solder Dipped, 10,000 Cycles Electrical Life, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range RoHS: Compliant |
23 In Stock |
|
$807.6300 / $855.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy