Part Details for 17EHD078SAM130 by Amphenol Commercial
Overview of 17EHD078SAM130 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17EHD078SAM130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783274
|
RS | Connector, Dsub, Stamped Signal 3A, High Temp, Straight PCB Thru Hole, 78 Socket, | Amphenol Commercial (Amphenol CS) 17EHD078SAM130 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0500 | RFQ |
DISTI #
AML17EHD078SAM130
|
Heilind Electronics | D-SUB, STAMPED SIGNAL 3A, HIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AML17EHD078SAM130
|
Interstate Connecting Components | D-SUB, STAMPED SIGNAL 3A, HIGH | 0 |
|
Buy Now |