There are no models available for this part yet.
Overview of 17EHD-062PAA-000 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17EHD15P02 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, High Density, Straight Soldercup, 15 Pin, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm) | |
L17EHD44P00 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, IP67, Bright Tin Shell+Grounding Dimples, High Density, Straight Soldercup, 44 Pin, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm) | |
L17EHD26P12 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell+Grounding Dimples, High Density, Straight PCB Thru Hole, 26 Pin, 0.76m (30 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, Without Standoff&Boardlock |
Price & Stock for 17EHD-062PAA-000 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M2860
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port - Bulk (Alt: 39M2860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 794 Partner Stock |
|
$4.2000 / $6.1200 | Buy Now | |
DISTI #
17EHD062PAA000
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port - Trays (Alt: 17EHD062PAA000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for 17EHD-062PAA-000 by Amphenol Corporation
Part Data Attributes for 17EHD-062PAA-000 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 4 Days
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|