Part Details for 17E-1724-1 by Amphenol Corporation
Overview of 17E-1724-1 by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17E-1724-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17E17241
|
Avnet Americas | Connector Accessories Plastic Backshell Styrene D-Sub 9 POS Black - Bag (Alt: 17E17241) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.8630 | Buy Now |
DISTI #
76AH6496
|
Avnet Americas | Connector Accessories Plastic Backshell Styrene D-Sub 9 POS Black - Bulk (Alt: 76AH6496) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 360 Partner Stock |
|
$2.5300 / $3.0200 | Buy Now |
DISTI #
01M3404
|
Avnet Americas | Connector Accessories Plastic Backshell Styrene D-Sub 9 POS Black - Bulk (Alt: 01M3404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1570 Partner Stock |
|
$2.1900 / $2.6800 | Buy Now |
DISTI #
523-17E-1724-1
|
Mouser Electronics | D-Sub Backshells 9P PLASTIC D-HOOD RoHS: Compliant | 5297 |
|
$1.7200 / $2.3900 | Buy Now |
|
Quest Components | D SUB BACKSHELL SIZE DE THERMOPLASTIC | 9 |
|
$2.1150 / $4.2300 | Buy Now |
|
Quest Components | D SUB BACKSHELL SIZE DE THERMOPLASTIC | 1 |
|
$4.2300 | Buy Now |
DISTI #
17E-1724-1
|
TTI | D-Sub Backshells 9P PLASTIC D-HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 3085 In Stock |
|
$1.7500 / $2.1600 | Buy Now |
DISTI #
17E17241
|
Avnet Americas | Connector Accessories Plastic Backshell Styrene D-Sub 9 POS Black - Bag (Alt: 17E17241) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.8630 | Buy Now |
DISTI #
01M3404
|
Avnet Americas | Connector Accessories Plastic Backshell Styrene D-Sub 9 POS Black - Bulk (Alt: 01M3404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1570 Partner Stock |
|
$2.1900 / $2.6800 | Buy Now |
DISTI #
76AH6496
|
Avnet Americas | Connector Accessories Plastic Backshell Styrene D-Sub 9 POS Black - Bulk (Alt: 76AH6496) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 360 Partner Stock |
|
$2.5300 / $3.0200 | Buy Now |
Part Details for 17E-1724-1
17E-1724-1 CAD Models
17E-1724-1 Part Data Attributes:
|
17E-1724-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17E-1724-1
Amphenol Corporation
Connector Accessory, 0.21in Min Cable Dia, 0.35in Max Cable Dia, Backshell, Thermoplastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.21 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |