Part Details for 17DBFRA25S by Amphenol Corporation
Overview of 17DBFRA25S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 17DBFRA25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 17DBFRA25S
17DBFRA25S CAD Models
17DBFRA25S Part Data Attributes:
|
17DBFRA25S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17DBFRA25S
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, IDC Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.456 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17DBFRA25S
This table gives cross-reference parts and alternative options found for 17DBFRA25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17DBFRA25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-341-256 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 17DBFRA25S vs 628-025-341-256 |
628-M25-623-GT1 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle, | EDAC Inc | 17DBFRA25S vs 628-M25-623-GT1 |
628-M25-623-BN3 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 17DBFRA25S vs 628-M25-623-BN3 |
DMR-25S7-M | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 17DBFRA25S vs DMR-25S7-M |
617-D-25-S-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 17DBFRA25S vs 617-D-25-S-AJ-2-21 |
628-025-321-258 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | 17DBFRA25S vs 628-025-321-258 |
17HTN-B-S-4R-1-C-O | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | 17DBFRA25S vs 17HTN-B-S-4R-1-C-O |
DBM25SMNMCK52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 17DBFRA25S vs DBM25SMNMCK52 |
628-M25-623-GN5 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 17DBFRA25S vs 628-M25-623-GN5 |
617-Y-025-S-AJ-1-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17DBFRA25S vs 617-Y-025-S-AJ-1-20-E |