17D-C-M-F-13W6-S
Amphenol Corporation
Description: D Type Connector, 13 Contact(s), Female, Solder Lug Terminal, #4-40, Plug

Overview of 17D-C-M-F-13W6-S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
L717TWC13W6P Amphenol Communications Solutions Dsub, Machined Hybrid, 13W6, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
L77TWC13W6S Amphenol Communications Solutions Dsub, Machined Hybrid, 13W6, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
L77TWC13W6SP2SY3R Amphenol Communications Solutions Dsub, Machined Hybrid, 13W6, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, M3 Threaded Rear Nut, Without Boardlock

CAD Models for 17D-C-M-F-13W6-S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17D-C-M-F-13W6-S by Amphenol Corporation

17D-C-M-F-13W6-S
Amphenol Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-C-24308
Body Breadth
0.488 inch
Body Depth
0.174 inch
Body Length
2.724 inch
Body/Shell Style
PLUG
Contact Arrangement
S7C6
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
MIXED
Contact Resistance
5 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Empty Shell
YES
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
HOLE .087
Mounting Option 2
FLOAT BUSHING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
13
Want to compare parts?
  1. 17D-C-M-F-13W6-S
    Amphenol Corporation
    D Type Connector, 13 Contact(s), Female, Solder Lug Terminal, #4-40, Plug
    VS

Alternate Parts for 17D-C-M-F-13W6-S

This table gives cross-reference parts and alternative options found for 17D-C-M-F-13W6-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-C-M-F-13W6-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77D-C-M-F-13W6-S D Type Connector, 13 Contact(s), Female, Solder Lug Terminal, #4-40, Plug Amphenol Corporation 17D-C-M-F-13W6-S vs 77D-C-M-F-13W6-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17D-C-M-F-13W6-S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17D-C-M-F-13W6-S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 17D-C-M-F-13W6-S would you like to use for your alert(s)?
  • Please alert me when 17D-C-M-F-13W6-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17D-C-M-F-13W6-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17D-C-M-F-13W6-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17D-C-M-F-13W6-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17D-C-M-F-13W6-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17D-C-M-F-13W6-S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: