17TW-A-11W1-P-HP3SV-4F-RM6
Amphenol Corporation
Description: D Subminiature Connector, 11 Contact(s), Male, Solder Terminal

Overview of 17TW-A-11W1-P-HP3SV-4F-RM6 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L717TWA11W1P Amphenol Communications Solutions Dsub, Machined Hybrid, 11W1, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
L717TWA11W1PSY Amphenol Communications Solutions Dsub, Machined Hybrid, 11W1, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock
L717TWA11W1PMCSV4FRM6 Amphenol Communications Solutions Dsub, Machined Hybrid, 11W1, Coax&Signal (7.5A) Cnts, Pin, R/A PCB Mount, Bright Tin Shell+Grnd Dmpls, 0.76um (30u\\) Coax&0.38um (15u\\) Signal, 4-40 Front Screwlock, With Bracket&Brdlck

CAD Models for 17TW-A-11W1-P-HP3SV-4F-RM6 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17TW-A-11W1-P-HP3SV-4F-RM6 by Amphenol Corporation

17TW-A-11W1-P-HP3SV-4F-RM6
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL
Contact Finish Termination
TIN
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
A
Termination Type
SOLDER
Total Number of Contacts
11
Want to compare parts?
  1. 17TW-A-11W1-P-HP3SV-4F-RM6
    Amphenol Corporation
    D Subminiature Connector, 11 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for 17TW-A-11W1-P-HP3SV-4F-RM6

This table gives cross-reference parts and alternative options found for 17TW-A-11W1-P-HP3SV-4F-RM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17TW-A-11W1-P-HP3SV-4F-RM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17TW-A-11W1-P-CSY D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 17TW-A-11W1-P-CSY
717TW-A-11W1-P-SY-4R-RM54 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 717TW-A-11W1-P-SY-4R-RM54
777TW-A-11W1-P-EP3SV-A514-RM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 777TW-A-11W1-P-EP3SV-A514-RM6
117TW-A-11W1-P-MP2SV-3F-RM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 117TW-A-11W1-P-MP2SV-3F-RM6
717TW-A-11W1-P-HCSV-A514-RM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 717TW-A-11W1-P-HCSV-A514-RM6
117TW-A-11W1-P-HSV-4R-RM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 117TW-A-11W1-P-HSV-4R-RM6
17TW-A-11W1-P-MCSV-4R-RM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 17TW-A-11W1-P-MCSV-4R-RM6
17TW-A-11W1-P-4F-RM83 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 17TW-A-11W1-P-4F-RM83
777TW-A-11W1-P-HP2SV-4F-RM6 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 777TW-A-11W1-P-HP2SV-4F-RM6
17TW-A-11W1-P-P3SY-4F-RM83 D Subminiature Connector, 11 Contact(s), Male, Solder Terminal Amphenol Corporation 17TW-A-11W1-P-HP3SV-4F-RM6 vs 17TW-A-11W1-P-P3SY-4F-RM83

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17TW-A-11W1-P-HP3SV-4F-RM6 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17TW-A-11W1-P-HP3SV-4F-RM... by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 17TW-A-11W1-P-HP3SV-4F-RM... would you like to use for your alert(s)?
  • Please alert me when 17TW-A-11W1-P-HP3SV-4F-RM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17TW-A-11W1-P-HP3SV-4F-RM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17TW-A-11W1-P-HP3SV-4F-RM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17TW-A-11W1-P-HP3SV-4F-RM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17TW-A-11W1-P-HP3SV-4F-RM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17TW-A-11W1-P-HP3SV-4F-RM6 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: