Part Details for 17SM2-25-S-8-5-2-T by Amphenol Corporation
Overview of 17SM2-25-S-8-5-2-T by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17SM209SB61T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Fixed Front Screwlock, Tube 19pcs | |
L17SM209SB51T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Front Screwlock Installed, Tube 19pcs | |
L17SM215SB51T | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 15 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Front Screwlock Installed, Tube 15pcs |
Part Details for 17SM2-25-S-8-5-2-T
17SM2-25-S-8-5-2-T CAD Models
17SM2-25-S-8-5-2-T Part Data Attributes
|
17SM2-25-S-8-5-2-T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17SM2-25-S-8-5-2-T
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17SM2-25-S-8-5-2-T
This table gives cross-reference parts and alternative options found for 17SM2-25-S-8-5-2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17SM2-25-S-8-5-2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17SM2-25-S-8-6-4-R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs 17SM2-25-S-8-6-4-R |
622-025-660-045 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 17SM2-25-S-8-5-2-T vs 622-025-660-045 |
L17SM225S464T | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Surface Mount Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs L17SM225S464T |
17SM2-25-S-B-5-1-R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs 17SM2-25-S-B-5-1-R |
17SM2-25-S-B-2-4-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs 17SM2-25-S-B-2-4-T |
L17SM225S856T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs L17SM225S856T |
L17SM225S854T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs L17SM225S854T |
L17SM225S812T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs L17SM225S812T |
L17SM225S723T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs L17SM225S723T |
L17SM225SB21R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 17SM2-25-S-8-5-2-T vs L17SM225SB21R |