Part Details for 17S680K by Gowanda Electronics Corporation
Overview of 17S680K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17S680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-17S680KTR-ND
|
DigiKey | MOLDED SHIELDED RF COILS AXIAL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1917 | Buy Now |
DISTI #
17S680K
|
Avnet Americas | MOLDED SHIELDED RF COILS - Bulk (Alt: 17S680K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$1.9143 / $2.3229 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $5.4200 | Buy Now |
Part Details for 17S680K
17S680K CAD Models
17S680K Part Data Attributes
|
17S680K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
17S680K
Gowanda Electronics Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6426 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.115 mm | |
Package Length | 10.414 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 17S680K
This table gives cross-reference parts and alternative options found for 17S680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17S680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17S680KLF | General Purpose Inductor | Gowanda Electronics Corporation | 17S680K vs 17S680KLF |
1641R-681J | General Purpose Inductor, 0.68uH, 5%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 17S680K vs 1641R-681J |
1641R-681H | General Purpose Inductor, 0.68uH, 3%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 17S680K vs 1641R-681H |
1641-681K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 17S680K vs 1641-681K |
LS3-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element | Inductor Supply Inc | 17S680K vs LS3-R68K |
MS75087-11 | 1 ELEMENT, 0.68uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | API Delevan | 17S680K vs MS75087-11 |
9250-681 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 17S680K vs 9250-681 |
1641-681H | General Purpose Inductor, 0.68uH, 3%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 17S680K vs 1641-681H |
1641R-681K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 17S680K vs 1641R-681K |