17HE-C13150-71-HC2
DDK Ltd
Description: D Type Connector, 15 Contact(s), Female, M3, Plug

Overview of 17HE-C13150-71-HC2 by DDK Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 17HE-C13150-71-HC2 by DDK Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17HE-C13150-71-HC2 by DDK Ltd

17HE-C13150-71-HC2
DDK Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DDK LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.472 inch
Body Depth
0.335 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Finish Termination
NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE SULPHIDE
MIL Conformance
YES
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
1
Number of Rows Loaded
3
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
16u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Pitch
0.762 mm
Total Number of Contacts
15
Want to compare parts?
  1. 17HE-C13150-71-HC2
    DDK Ltd
    D Type Connector, 15 Contact(s), Female, M3, Plug
    VS

Alternate Parts for 17HE-C13150-71-HC2

This table gives cross-reference parts and alternative options found for 17HE-C13150-71-HC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17HE-C13150-71-HC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17HE-C13150-71-KA2 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-71-KA2
17HE-C13150-73 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-73
17HE-C13150-71 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-71
17HE-C13150-72-KA2 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-72-KA2
17HE-C13150-73-KC2 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-73-KC2
17HE-C13150-72-HA2 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-72-HA2
17HE-C13150-73-HA1 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-73-HA1
17HE-C13150-71-HA1 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-71-HA1
17HE-C13150-73-HB2 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-73-HB2
17HE-C13150-73-KA1 D Type Connector, 15 Contact(s), Female, M3, Plug DDK Ltd 17HE-C13150-71-HC2 vs 17HE-C13150-73-KA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17HE-C13150-71-HC2 by DDK Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17HE-C13150-71-HC2 by DDK Ltd

  • Please alert me when 17HE-C13150-71-HC2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 17HE-C13150-71-HC2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17HE-C13150-71-HC2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 17HE-C13150-71-HC2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17HE-C13150-71-HC2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17HE-C13150-71-HC2 by DDK Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: