Part Details for 17EHD015SAM232 by Amphenol Corporation
Overview of 17EHD015SAM232 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17EHD015SAM232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-17EHD015SAM232
|
Mouser Electronics | D-Sub High Density Connectors HI DENSITY VER 15P F #4-40 UNC THRD RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
DISTI #
17EHD015SAM232-AMP
|
TME | D-Sub HD Min Qty: 6 | 515 |
|
$5.1334 / $7.6478 | Buy Now |
DISTI #
17EHD015SAM232
|
Avnet Abacus | (Alt: 17EHD015SAM232) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 17EHD015SAM232
17EHD015SAM232 CAD Models
17EHD015SAM232 Part Data Attributes
|
17EHD015SAM232
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17EHD015SAM232
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17EHD015SAM232
This table gives cross-reference parts and alternative options found for 17EHD015SAM232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17EHD015SAM232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFAG15SAM4BVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAG15SAM4BVF |
177DFAG15SAM4VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAG15SAM4VF2 |
177DFAH15STVFM2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAH15STVFM2 |
223163 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | ERNI | 17EHD015SAM232 vs 223163 |
177DFAG15SAZ4VF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAG15SAZ4VF |
177DFAG15SCVF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAG15SCVF2 |
177DFAH15STRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAH15STRM5 |
1-747299-0 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 17EHD015SAM232 vs 1-747299-0 |
023309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 17EHD015SAM232 vs 023309 |
177DFAH15SUVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17EHD015SAM232 vs 177DFAH15SUVFM |