Part Details for 17EBH-015SAM-210 by Amphenol Corporation
Overview of 17EBH-015SAM-210 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17EBH-015SAM-210
17EBH-015SAM-210 CAD Models
17EBH-015SAM-210 Part Data Attributes
|
17EBH-015SAM-210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17EBH-015SAM-210
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17EBH-015SAM-210
This table gives cross-reference parts and alternative options found for 17EBH-015SAM-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17EBH-015SAM-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-E15S-NT | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 17EBH-015SAM-210 vs K66X-E15S-NT |
1-748390-7 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 17EBH-015SAM-210 vs 1-748390-7 |
K66X-E15S-HR15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 17EBH-015SAM-210 vs K66X-E15S-HR15 |
94122-1AC315 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 17EBH-015SAM-210 vs 94122-1AC315 |
CD15S13M6RL09 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 17EBH-015SAM-210 vs CD15S13M6RL09 |
3-748390-2 | CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 17EBH-015SAM-210 vs 3-748390-2 |
DEP15S865CTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 17EBH-015SAM-210 vs DEP15S865CTXXXLF |
DEPO15S865GTXXXLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | 17EBH-015SAM-210 vs DEPO15S865GTXXXLF |
PCDD15F98S00X | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 17EBH-015SAM-210 vs PCDD15F98S00X |
DS01A91-MD631-BF | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, LEAD FREE | Foxconn | 17EBH-015SAM-210 vs DS01A91-MD631-BF |