There are no models available for this part yet.
Overview of 17DF-D-50-P-1AUN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFB25P1AUN | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 3.1mm (.122in) Clear Hole, Plastic R/A Bracket Without Boardlock | |
L717DFA15P1AUN | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 3.1mm (.122in) Clear Hole, Plastic R/A Bracket Without Boardlock | |
L717DFE09P1AUN | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 3.1mm (.122in) Clear Hole, Plastic R/A Bracket Without Boardlock |
CAD Models for 17DF-D-50-P-1AUN by Amphenol Corporation
Part Data Attributes for 17DF-D-50-P-1AUN by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 17DF-D-50-P-1AUN
This table gives cross-reference parts and alternative options found for 17DF-D-50-P-1AUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17DF-D-50-P-1AUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DDH50PAM4BVFM2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 17DF-D-50-P-1AUN vs 77DDH50PAM4BVFM2 |
DDW50P465HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17DF-D-50-P-1AUN vs DDW50P465HTXLF |
DDW50P564TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17DF-D-50-P-1AUN vs DDW50P564TXLF |
DDW50P464TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 17DF-D-50-P-1AUN vs DDW50P464TXLF |
DDV50P467HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 17DF-D-50-P-1AUN vs DDV50P467HTXLF |
DDS50P464CTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17DF-D-50-P-1AUN vs DDS50P464CTXLF |
DDPV50P467HXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 17DF-D-50-P-1AUN vs DDPV50P467HXLF |
1-1218380-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 17DF-D-50-P-1AUN vs 1-1218380-0 |
DDPO50P067MXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 17DF-D-50-P-1AUN vs DDPO50P067MXLF |
DDPO50P065MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 17DF-D-50-P-1AUN vs DDPO50P065MTXLF |