Datasheets
17DE-13250-C by: DDK Ltd

D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking

Part Details for 17DE-13250-C by DDK Ltd

Overview of 17DE-13250-C by DDK Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9613-250EBZ Analog Devices 12 Bit 250Msps Dual ADC
10106132-5005001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 5HDP+20S STB, Right Angle, Header.
ISL8117DEMO3Z Renesas Electronics Corporation Sync Buck Step-down PWM Controller Demo Board with 4.5V to 60V Vin Range and 3.3V 6A Output, Fsw=300kHz, , /Board Pack

Part Details for 17DE-13250-C

17DE-13250-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17DE-13250-C Part Data Attributes

17DE-13250-C DDK Ltd
Buy Now Datasheet
Compare Parts:
17DE-13250-C DDK Ltd D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DDK LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.488 inch
Body Depth 0.469 inch
Body Length 2.083 inch
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 LOCKING
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Shell Finish NICKEL
Shell Material STEEL
Termination Type CRIMP
Total Number of Contacts 25
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG

17DE-13250-C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17DE-13250-C by DDK Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17DE-13250-C by DDK Ltd

Select Manufacturer
Which Manufacturer of 17DE-13250-C would you like to use for your alert(s)?
  • Please alert me when 17DE-13250-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17DE-13250-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17DE-13250-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17DE-13250-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17DE-13250-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17DE-13250-C by DDK Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: