Part Details for 17D-DH50S1BMNVF2 by Amphenol Corporation
Overview of 17D-DH50S1BMNVF2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 17D-DH50S1BMNVF2
17D-DH50S1BMNVF2 CAD Models
17D-DH50S1BMNVF2 Part Data Attributes
|
17D-DH50S1BMNVF2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17D-DH50S1BMNVF2
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17D-DH50S1BMNVF2
This table gives cross-reference parts and alternative options found for 17D-DH50S1BMNVF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-DH50S1BMNVF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDS50S065MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-DH50S1BMNVF2 vs DDS50S065MLF |
DDPW50S032HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-DH50S1BMNVF2 vs DDPW50S032HTLF |
DDPV50S367GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-DH50S1BMNVF2 vs DDPV50S367GLF |
17D-DF50S1BUNRM5 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 17D-DH50S1BMNVF2 vs 17D-DF50S1BUNRM5 |
177DFDG50SAZ4VF2 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-DH50S1BMNVF2 vs 177DFDG50SAZ4VF2 |
17D-DF50S1BTNRM6 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 17D-DH50S1BMNVF2 vs 17D-DF50S1BTNRM6 |
DDPV50S032GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-DH50S1BMNVF2 vs DDPV50S032GTLF |
DDPS50S565TXXXLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | Amphenol FCi | 17D-DH50S1BMNVF2 vs DDPS50S565TXXXLF |
DDPS50S464NTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 17D-DH50S1BMNVF2 vs DDPS50S464NTLF |
DDPL50S065HLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 17D-DH50S1BMNVF2 vs DDPL50S065HLF |