Part Details for 17D-BH25S1AONVF by Amphenol Corporation
Overview of 17D-BH25S1AONVF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17D-BH25S1AONVF
17D-BH25S1AONVF CAD Models
17D-BH25S1AONVF Part Data Attributes
|
17D-BH25S1AONVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17D-BH25S1AONVF
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.518 inch | |
Body Length | 2.083 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17D-BH25S1AONVF
This table gives cross-reference parts and alternative options found for 17D-BH25S1AONVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-BH25S1AONVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DBF25S1BUNRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-BH25S1AONVF vs 77DBF25S1BUNRM5 |
DBPN25S467HTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-BH25S1AONVF vs DBPN25S467HTLF |
177DFBH25S1BPNRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-BH25S1AONVF vs 177DFBH25S1BPNRM5 |
PCD25F98S0T6X | D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 17D-BH25S1AONVF vs PCD25F98S0T6X |
717DFBF25SOL2RM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 17D-BH25S1AONVF vs 717DFBF25SOL2RM5 |
77DBF25STRM6 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-BH25S1AONVF vs 77DBF25STRM6 |
DBPV25S367HTLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-BH25S1AONVF vs DBPV25S367HTLF |
DBM25S632HLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 17D-BH25S1AONVF vs DBM25S632HLF |
DBM25S665MLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 17D-BH25S1AONVF vs DBM25S665MLF |
77DBF25S1BMNRM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 17D-BH25S1AONVF vs 77DBF25S1BMNRM8 |