Part Details for 17D-A-K-15-P-1AUN by Amphenol Corporation
Overview of 17D-A-K-15-P-1AUN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17D-A-K-15-P-1AUN
17D-A-K-15-P-1AUN CAD Models
17D-A-K-15-P-1AUN Part Data Attributes:
|
17D-A-K-15-P-1AUN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17D-A-K-15-P-1AUN
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.174 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .164-.189 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17D-A-K-15-P-1AUN
This table gives cross-reference parts and alternative options found for 17D-A-K-15-P-1AUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17D-A-K-15-P-1AUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023177 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Provertha Connectors Cables & Solutions GmbH | 17D-A-K-15-P-1AUN vs 023177 |
204473 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle, ROHS COMPLIANT | ERNI | 17D-A-K-15-P-1AUN vs 204473 |
PCD15M9S00X | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 17D-A-K-15-P-1AUN vs PCD15M9S00X |
17D-A-K-15-P-1ATN | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | 17D-A-K-15-P-1AUN vs 17D-A-K-15-P-1ATN |
194255 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | ERNI | 17D-A-K-15-P-1AUN vs 194255 |
17D-A-K-15-P-1AMN | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | 17D-A-K-15-P-1AUN vs 17D-A-K-15-P-1AMN |
17D-A-15-P-C | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Corporation | 17D-A-K-15-P-1AUN vs 17D-A-15-P-C |
DAM15P543MN | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 17D-A-K-15-P-1AUN vs DAM15P543MN |
17D-A-K-15-P-AM4B | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .164-.189, Receptacle, | Amphenol Corporation | 17D-A-K-15-P-1AUN vs 17D-A-K-15-P-AM4B |
DAML15P543N | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3 | Amphenol FCi | 17D-A-K-15-P-1AUN vs DAML15P543N |