Part Details for 17AE-23250A-17E6 by DDK Ltd
Overview of 17AE-23250A-17E6 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3417AEFE-1#PBF | Analog Devices | 2x Sync 1.5A/1A 4MHz Buck DC/D | |
LTC3417AEDHC#PBF | Analog Devices | 2x Sync 1.5A/1A 4MHz Buck DC/D | |
LTC3417AEFE-1#TRPBF | Analog Devices | 2x Sync 1.5A/1A 4MHz Buck DC/D |
Part Details for 17AE-23250A-17E6
17AE-23250A-17E6 CAD Models
17AE-23250A-17E6 Part Data Attributes
|
17AE-23250A-17E6
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
17AE-23250A-17E6
DDK Ltd
D Type Connector, 25 Contact(s), Male, 0.108 inch Pitch, M3, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PCB THICKNESS 0.039 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.303 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.108 inch | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.3716 mm | |
Total Number of Contacts | 25 |
Alternate Parts for 17AE-23250A-17E6
This table gives cross-reference parts and alternative options found for 17AE-23250A-17E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17AE-23250A-17E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17AE-23250A-97E7 | D Type Connector, 25 Contact(s), Male, 0.108 inch Pitch, M3, Receptacle | DDK Ltd | 17AE-23250A-17E6 vs 17AE-23250A-97E7 |
17AE-23250A-97E8 | D Type Connector, 25 Contact(s), Male, 0.108 inch Pitch, M3, Receptacle | DDK Ltd | 17AE-23250A-17E6 vs 17AE-23250A-97E8 |