-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EXII 250 REC 22-18AWG PRBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0175
|
Newark | 250 Pl Ex Rec. 22-18Awg Ptbr Rohs Compliant: Yes |Amp Te Connectivity 179973-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.1700 | Buy Now |
DISTI #
97X7807
|
Newark | 250 Pl Ex Rec. 22-18Awg Ptbr Rohs Compliant: Yes |Amp Te Connectivity 179973-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
A107937CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13730 In Stock |
|
$0.0923 / $0.2100 | Buy Now |
DISTI #
179973-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 22.2mm 7.6mm Pre-Tin Strip - Tape and Reel (Alt: 179973-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
$0.0979 | Buy Now |
DISTI #
571-179973-1
|
Mouser Electronics | Terminals 250 POSITIVE LOCK RoHS: Compliant | 10000 |
|
$0.0970 / $0.1120 | Buy Now |
DISTI #
571-179973-1-LP
|
Mouser Electronics | Terminals 250 POSITIVE LOCK Loose Piece RoHS: Compliant | 0 |
|
$0.2130 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0869 | Buy Now |
DISTI #
AMP179973-1
|
Heilind Electronics | PL EXII 250 REC 22-18AWG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 PL EX REC. 22-18AWG PTBR RoHS: Compliant |
64000 In Stock |
|
$0.0932 / $0.1019 | Buy Now |
DISTI #
70317681
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 22.2mm Pre-Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1427 | Americas - 60000 |
|
$0.1241 / $0.1415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179973-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179973-1
TE Connectivity
PL EXII 250 REC 22-18AWG PRBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |