Part Details for 1799 by Adafruit Industries
Overview of 1799 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1799IS5#TRMPBF | Analog Devices | 1kHz to 33MHz Res Set SOT-23 O | |
LTC1799IS5#TRPBF | Analog Devices | 1kHz to 33MHz Res Set SOT-23 O | |
LTC1799HS5#WTRMPBF | Analog Devices | 1kHz to 33MHz Res Set |
Price & Stock for 1799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5011
|
Newark | 3.5Mm (1/8) Diy 4-Pole (Trrs) Plug |Adafruit 1799 (Alternate Part Number: 5018341017996 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-2453-ND
|
DigiKey | 3.5MM (1/8) DIY 4-POLE (TRRS) PL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
253 In Stock |
|
$2.9500 | Buy Now |
DISTI #
485-1799
|
Mouser Electronics | Adafruit Accessories DIY 4-Pole Plug RoHS: Compliant | 3646 |
|
$2.9500 | Buy Now |
Part Details for 1799
1799 CAD Models
1799 Part Data Attributes
|
1799
Adafruit Industries
Buy Now
|
Compare Parts:
1799
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |