Part Details for 1798A by Keystone Electronics Corp
Overview of 1798A by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1798A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9189
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1798A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 / $0.6090 | Buy Now |
DISTI #
36-1798A-ND
|
DigiKey | HEX STANDOFF #2-56 BRASS 3/16" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
592 In Stock |
|
$0.4380 / $0.8800 | Buy Now |
DISTI #
534-1798A
|
Mouser Electronics | Standoffs & Spacers Threaded Standoff RoHS: Compliant | 0 |
|
$0.4380 / $0.8800 | Order Now |
DISTI #
71172103
|
RS | Standoff, Female, Hex,5/32" O.D.,3/16" Long,2-56 Thread, Brass, Zinc Plate | Keystone Electronics 1798A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8580 | Buy Now |
DISTI #
KEYS1798A
|
TME | Screwed spacer sleeve, 4.75mm, Int.thread: UNC2-56, hexagonal Min Qty: 10 | 0 |
|
$0.5900 / $0.7620 | RFQ |
DISTI #
000000000000357870
|
Sager | Standoffs & Spacers Threaded Standoff Min Qty: 500 | 0 |
|
$0.4325 / $0.8483 | Buy Now |