179849-1
Description: AMP POWER D/LOCK T/HDR ASSY 6P

Overview of 179849-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for 179849-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ4724
Newark Amp Power D/Lock T/Hdr Assy 6P |Amp Te Connectivity 179849-1 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk 1680
  • 1 $1.6100
$1.6100 Buy Now
DISTI # 97X7801
Newark Amp Power D/Lock T/Hdr Assy 6P |Amp Te Connectivity 179849-1 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4800
  • 2,500 $1.4300
$1.4300 / $1.4800 Buy Now
DISTI # A105257-ND
DigiKey CONN HEADER VERT 6POS 6.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 1110
In Stock
  • 1 $1.6800
  • 10 $1.4990
  • 168 $1.3541
  • 504 $1.3394
$1.3394 / $1.6800 Buy Now
DISTI # 179849-1
Avnet Americas Conn Power PIN 6 POS 6.5mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 179849-1) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 15 Weeks, 1 Days Container: Bulk 0
  • 1,680 $1.2617
$1.2617 Buy Now
DISTI # 571-179849-1
Mouser Electronics Headers & Wire Housings AMP POWER D/LOCK T/HDR ASY 6P RoHS: Compliant 0
  • 1,680 $1.3300
$1.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Lead time: 15 Weeks Container: Box 0
Box
  • 1,680 $1.2700
$1.2700 Buy Now
DISTI # AMP179849-1
Heilind Electronics AMP POWER D/LOCK T/HDR AS Americas - 0 in Stock
  • 1,680 $1.5992
  • 4,704 $1.5757
$1.5757 / $1.5992 Buy Now
Onlinecomponents.com AMP POWER D/LOCK T/HDR ASSY 6P RoHS: Compliant 1680 Partner Stock
  • 10 $1.7000
  • 100 $1.4500
  • 250 $1.3600
  • 420 $1.3400
  • 840 $1.3200
  • 1,260 $1.3000
  • 1,680 $1.2900
$1.2900 / $1.7000 Buy Now
DISTI # 32679329
Verical Conn Shrouded Header (4 Sides) HDR 6Power POS 6.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 41 Package Multiple: 1 Americas - 1680
  • 1 $1.5400
  • 250 $1.5100
  • 450 $1.4700
  • 900 $1.4400
  • 1,680 $1.4200
$1.4200 / $1.5400 Buy Now
DISTI # 1798491-TEC
TME 179849-1 Min Qty: 34 1680
  • 34 $1.2312
  • 350 $1.0941
  • 700 $1.0786
  • 1,400 $1.0476
  • 1,680 $1.0321
$1.0321 / $1.2312 Buy Now
DISTI # AMP179849-1
Interstate Connecting Components AMP POWER D/LOCK T/HDR AS 0
  • 1,680 $1.5992
  • 4,704 $1.5757
$1.5757 / $1.5992 Buy Now
Chip 1 Exchange INSTOCK 252610
RFQ
DISTI # 179849-1
Avnet Abacus (Alt: 179849-1) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 179849-1
Avnet Asia Conn Power PIN 6 POS 6.5mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 179849-1) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 8 Weeks, 0 Days 0
  • 1,680 $1.2576
  • 3,360 $1.2402
  • 5,040 $1.2232
  • 8,400 $1.2066
  • 16,800 $1.1749
  • 42,000 $1.1448
  • 84,000 $1.1161
$1.1161 / $1.2576 Buy Now
DISTI # C1S757103001901
Chip1Stop Conn Power PIN 6 POS 6.5mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Box RoHS: Compliant 1680
  • 45 $1.6700
  • 250 $1.4800
  • 450 $1.4400
  • 900 $1.4000
  • 1,680 $1.3700
$1.3700 / $1.6700 Buy Now
LCSC 2x3P 6P 2 Tin 6.5mm 6.5mm 3 -30+105 Brass Alloy Direct Insert PluginP6.5mm Wire To Board Connector ROHS 84
  • 1 $0.5074
  • 10 $0.3568
  • 30 $0.2623
  • 168 $0.2234
  • 504 $0.2057
  • 1,008 $0.1965
$0.1965 / $0.5074 Buy Now
Master Electronics AMP POWER D/LOCK T/HDR ASSY 6P RoHS: Compliant 1680 Partner Stock
  • 10 $1.7000
  • 100 $1.4500
  • 250 $1.3600
  • 420 $1.3400
  • 840 $1.3200
  • 1,260 $1.3000
  • 1,680 $1.2900
$1.2900 / $1.7000 Buy Now

CAD Models for 179849-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 179849-1 by TE Connectivity

179849-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Depth
0.575 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
14A
Mating Contact Row Spacing
0.256 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
.8u inch
Polarization Key
POLARIZED
Rated Current (Signal)
14 A
Reference Standard
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.148 inch
Terminal Pitch
6.5 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 179849-1
    TE Connectivity
    AMP POWER D/LOCK T/HDR ASSY 6P
    VS

Related Parts for 179849-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 179849-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 179849-1 by TE Connectivity

  • Please alert me when 179849-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 179849-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 179849-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 179849-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 179849-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 179849-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: