-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP POWER D/LOCK T/HDR ASSY 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4723
|
Newark | Amp Power Dbl Lock Plug Hsg 3P |Amp Te Connectivity 179846-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107621 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
2266-179846-1-ND
|
DigiKey | CONN HEADER VERT 3POS 6.5MM Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
107621 In Stock |
|
$0.3900 / $0.9900 | Buy Now |
DISTI #
A105256-ND
|
DigiKey | CONN HEADER VERT 3POS 6.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8094 / $1.4000 | Buy Now |
DISTI #
179846-1
|
Avnet Americas | Conn Power PIN 3 POS 6.5mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 179846-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5851 / $0.7706 | Buy Now |
DISTI #
571-179846-1
|
Mouser Electronics | Headers & Wire Housings AMP POWER D/LOCK T/HDR ASY 3P RoHS: Compliant | 1290 |
|
$0.7200 / $0.9000 | Buy Now |
DISTI #
V36:1790_11711652
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3Power POS 6.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1905 | Americas - 7456 |
|
$0.6354 / $0.7498 | Buy Now |
DISTI #
V36:1790_14418259
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3Power POS 6.5mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1712 | Americas - 579 |
|
$0.7934 / $0.8799 | Buy Now |
|
Future Electronics | AMP Power Series 3 Position Latch Lock Male Through Hole Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.7600 | Buy Now |
DISTI #
AMP179846-1
|
Heilind Electronics | AMP POWER D/LOCK T/HDR ASSY 3P | Americas - 0 in Stock |
|
$0.9523 / $0.9665 | Buy Now |
|
Onlinecomponents.com | AMP POWER D/LOCK T/HDR ASSY 3P RoHS: Compliant |
109729 In Stock |
|
$0.7390 / $1.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179846-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179846-1
TE Connectivity
AMP POWER D/LOCK T/HDR ASSY 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |