-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP POWER D/LOCK T/HDR ASSY 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117984-4060HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 6.00mm (0.236in) Length. | |
10117984-4050HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 5.00mm (0.196in) Length. | |
10117984-4030HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 3.00mm (0.118in) Length. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131055-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
248 In Stock |
|
$0.3217 / $0.4500 | Buy Now |
DISTI #
179844-2
|
Avnet Americas | Conn Power HDR 2Power POS 7.92mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 179844-2) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 15 Weeks, 1 Days Container: Tray | 0 |
|
$0.4358 | Buy Now |
DISTI #
571-179844-2
|
Mouser Electronics | Headers & Wire Housings AMP POWER D/LOCK T/HDR ASSY 2P RoHS: Compliant | 899 |
|
$0.4770 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.4360 | Buy Now |
DISTI #
AMP179844-2
|
Heilind Electronics | AMP POWER D/LOCK T/HDR ASSY 2P | Americas - 0 in Stock |
|
$0.4340 / $0.5524 | Buy Now |
|
Onlinecomponents.com | AMP POWER D/LOCK T/HDR ASSY 2P RoHS: Compliant |
5339 Partner Stock |
|
$0.5130 / $0.8750 | Buy Now |
DISTI #
63488661
|
Verical | Conn Shrouded Header (4 Sides) HDR 2Power POS 7.92mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 2959 |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
65685059
|
Verical | Conn Shrouded Header (4 Sides) HDR 2Power POS 7.92mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 2380 |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
1798442-TEC
|
TME | 179844-2 Min Qty: 68 | 5339 |
|
$0.5095 / $0.6156 | Buy Now |
DISTI #
AMP179844-2
|
Interstate Connecting Components | AMP POWER D/LOCK T/HDR ASSY 2P | 0 |
|
$0.4340 / $0.5524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179844-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179844-2
TE Connectivity
AMP POWER D/LOCK T/HDR ASSY 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Depth | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |