Part Details for 1798 by Adafruit Industries
Overview of 1798 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5010
|
Newark | 2.5Mm Diy Stereo Plug Connector |Adafruit 1798 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1798-ND
|
DigiKey | 2.5MM DIY STEREO PLUG CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1798
|
Mouser Electronics | Adafruit Accessories 2.5mm DIY Stereo Plug Connector RoHS: Compliant | 20 |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_14717786
|
Arrow Electronics | Conn 2.5MM Stereo Plug PL ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1724 | Americas - 135 |
|
$1.9500 | Buy Now |
DISTI #
70927968
|
RS | 2.5mm DIY Stereo Plug Connector | Adafruit Industries 1798 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 | RFQ |
DISTI #
25892726
|
Verical | Conn 2.5MM Stereo Plug PL ST Cable Mount 1 Port Min Qty: 13 Package Multiple: 1 Date Code: 1724 | Americas - 135 |
|
$1.9500 | Buy Now |