Part Details for 1797230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1797230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1797230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9400
|
Newark | Sl-Smt 5.00Hc/02/90Lf 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1797230000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
1797230000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 90 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4922 | Buy Now |
DISTI #
1797230000
|
Avnet Americas | Conn Shrouded Header M 2 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1797230000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$0.9234 / $1.0637 | Buy Now |
DISTI #
470-1797230000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.00HC/02/90LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$0.9510 / $2.4200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 2 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$0.9680 / $1.2560 | Buy Now |
DISTI #
1797230000
|
Avnet Americas | Conn Shrouded Header M 2 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1797230000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$0.9234 / $1.0637 | Buy Now |
DISTI #
1797230000
|
Avnet Abacus | Conn Shrouded Header M 2 POS 5mm Solder RA Thru-Hole Box (Alt: 1797230000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |