-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7793
|
Newark | Pl 187 (4.8 Mm) Housing Receptacle |Amp Te Connectivity 179720-6 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
179720-6-ND
|
DigiKey | CONN RCPT HSG 0.187 2POS BLUE Min Qty: 6000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1727 | Buy Now |
DISTI #
179720-6
|
Avnet Americas | Conn Housing PL 2 POS 10mm ST Cable Mount (Alt: 179720-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 3 Days | 0 |
|
$0.1620 / $0.1774 | Buy Now |
DISTI #
571-179720-6
|
Mouser Electronics | Terminals 187 POSITIVE LOCK REC HSG 2P RoHS: Compliant | 0 |
|
$0.1700 / $0.1720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1513 | Buy Now |
DISTI #
AMP179720-6
|
Heilind Electronics | PL 187 (4.8 MM) HOUSING RECEPT | Americas - 0 in Stock |
|
$0.1439 / $0.1948 | Buy Now |
|
Onlinecomponents.com | PL 187 (4.8 MM) HOUSING RECEPTACLE RoHS: Compliant | 0 |
|
$0.1764 / $0.2571 | Buy Now |
DISTI #
AMP179720-6
|
Interstate Connecting Components | PL 187 (4.8 MM) HOUSING RECEPT | 0 |
|
$0.1439 / $0.1948 | Buy Now |
DISTI #
179720-6
|
Avnet Abacus | (Alt: 179720-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PL 187 (4.8 MM) HOUSING RECEPTACLE RoHS: Compliant | 0 |
|
$0.1764 / $0.2571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
179720-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
179720-6
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.28 inch | |
Body Depth | 0.957 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 10 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |