Part Details for 17964-BLK-C3 by Volex Group
Overview of 17964-BLK-C3 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 17964-BLK-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly AC Power 2.5m BS 1363/A to C13 3 to 3 POS M-F 18AWG RoHS: Compliant |
300 In Stock |
|
$4.7800 / $9.5000 | Buy Now |
DISTI #
82422125
|
Verical | Cable Assembly AC Power 2.5m BS 1363/A to IEC 320/ C13 3 to 3 POS PL-F 18AWG Min Qty: 6 Package Multiple: 3 Date Code: 2417 | Americas - 300 |
|
$7.4230 / $12.3500 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 2.5m BS 1363/A to C13 3 to 3 POS M-F 18AWG RoHS: Compliant |
300 In Stock |
|
$4.7800 / $9.5000 | Buy Now |