Part Details for 1796212 by Phoenix Contact
Overview of 1796212 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1796212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1796212-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.8640 | Buy Now |
DISTI #
651-1796212
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12AWG Spring RoHS: Compliant | 40 |
|
$2.9700 / $3.3600 | Buy Now |
DISTI #
71553113
|
RS | PCB Plug Push-In 7.62mm 12AWG 352V 12A 2 Position Combicon Control Series | Phoenix Contact 1796212 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9900 / $4.2700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.7700 / $3.3700 | Buy Now |
DISTI #
000000000003670041
|
Sager | Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$3.5000 / $3.9200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.7700 / $3.3700 | Buy Now |
Part Details for 1796212
1796212 CAD Models
1796212 Part Data Attributes
|
1796212
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1796212
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |