Part Details for 1795653 by Phoenix Contact
Overview of 1795653 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Automotive
Price & Stock for 1795653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1795653-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4910 | Buy Now |
DISTI #
651-1795653
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 39 |
|
$13.4900 / $14.7200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.4600 / $16.8000 | Buy Now |
DISTI #
000000000003669986
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$15.3100 / $15.8700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.4600 / $16.8000 | Buy Now |
Part Details for 1795653
1795653 CAD Models
1795653 Part Data Attributes
|
1795653
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1795653
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |