Part Details for 1794DFREQSS by Microsemi Corporation
Overview of 1794DFREQSS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1794DFREQSS
1794DFREQSS CAD Models
1794DFREQSS Part Data Attributes
|
1794DFREQSS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1794DFREQSS
Microsemi Corporation
CMOS Output Clock Oscillator, 10MHz Min, 40MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 85 ppm | |
Frequency Stability | 40% | |
Linearity | 20% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 17.86mm x 20.7mm x 9.91mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |